
2/3/4 phase controller with embedded drivers for Intel VR11.1
Sign in to ask questions about the Stmicroelectronics L6716TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6716TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 220 kHz |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Power | 2.5W |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6716TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
