
High-efficiency hybrid controller with I<sup>2</sup>C interface and embedded drivers
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6717A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 15V |
| Output Current | 15mA |
| Output Voltage | 1.55V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6717A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
