
High-efficiency hybrid controller with I<sup>2</sup>C interface and embedded drivers
Stmicroelectronics L6717ATR technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 15V |
| Output Current | 15mA |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
