
The L6717TR is a 3-output DC/DC controller from Stmicroelectronics. It operates over a temperature range of 0°C to 125°C and is designed for surface mount applications. The device is RoHS compliant and lead-free. It is available in a package quantity of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Stmicroelectronics L6717TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6717TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L6717 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6717TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
