
Stmicroelectronics L6722 technical specifications.
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 110kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 95A |
| Output Voltage | 1.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
