
Stmicroelectronics L6722TR technical specifications.
| Clock Sync | No |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Output Phases | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6722TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.