
Stmicroelectronics L6725TR technical specifications.
| Package/Case | SO |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 30A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6725 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6725TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
