
The L6728 is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 6mA and a maximum supply voltage of 12V. The device is available in a DFN package and is mounted using surface mount techniques. The L6728 has a maximum frequency of 330kHz and an output current of 30A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Duty Cycle | 80% |
| Height | 0.95mm |
| Length | 3mm |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6728 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
