
SWITCHING CONTROLLER, 660kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, VFDFPN-10
Checking distributor stock and pricing after the page loads.
| Max Duty Cycle | 67% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6728 |
| RoHS | Compliant |
