
SWITCHING CONTROLLER, 660kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, VFDFPN-10
Sign in to ask questions about the Stmicroelectronics L6728ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6728ATR technical specifications.
| Duty Cycle | 67% |
| Lead Free | Lead Free |
| Max Duty Cycle | 67% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6728ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
