
Surface mount DC/DC buck controller IC with adjustable output voltage, capable of up to 20A output current. Features a maximum switching frequency of 1MHz, operating input voltage range from 1.8V to 14V, and a maximum output voltage of 603mV. This lead-free, RoHS compliant component is housed in a 20-pin HTSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in height. Operating temperature range is -40°C to 85°C.
Stmicroelectronics L6730 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 603mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 14V |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
