
Adjustable step-down controller with synchronous rectification
Sign in to ask questions about the Stmicroelectronics L6730B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6730B technical specifications.
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 600mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6730B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6730B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.