
The L6730BTR DC/DC controller operates within a temperature range of -40°C to 85°C and is supplied with a maximum operating voltage of 14V. It features a single output and a maximum frequency of 1MHz. The device is packaged in a lead-free HTSSOP-20 package and is compliant with RoHS regulations. The quiescent current is 8.5mA, and the output voltage is 600mV.
Stmicroelectronics L6730BTR technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Series | L6730B |
| RoHS | Compliant |
No datasheet is available for this part.
