
Adjustable step-down controller with synchronous rectification
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6730C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1480 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6730C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.