The L6730CQ is an industrial-grade DC/DC controller from STMicroelectronics. It operates within a temperature range of -40°C to 85°C and features a quad terminal position. The device has a 24-pin LCC package and supports input voltages between 1.8V and 14V. This IC is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6730CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6730CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.