The L6730CQTR is an industrial DC/DC controller with a single function, operating within a 1.8-14V input voltage range. It features a quad terminal position and is packaged in a 24-pin HVQCCN. The device is rated for industrial temperature grade and has a maximum operating temperature of 85 degrees Celsius. The L6730CQTR is suitable for use in applications requiring a high level of reliability and performance.
Stmicroelectronics L6730CQTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6730CQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.