
The L6730DTR is a single-output DC/DC controller from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 1MHz and is designed for surface mount applications. The device is RoHS compliant and lead free. The L6730DTR operates at a maximum supply voltage of 14V and has a quiescent current of 8.5mA. It is available in a HTSSOP, TSSOP20 package type and is packaged on a tape and reel.
Stmicroelectronics L6730DTR technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
