
The L6730TR is a single DC/DC controller from Stmicroelectronics, packaged in an HTSSOP EP format for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 1MHz. The device is RoHS compliant and lead free, with a quiescent current of 8.5mA. It is designed for use in a variety of applications, including DC/DC controllers and regulators.
Sign in to ask questions about the Stmicroelectronics L6730TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6730TR technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6730TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.