
The L6731BTR is a surface mount DC/DC controller regulator from Stmicroelectronics, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free HTSSOP package and is RoHS compliant. The device has a quiescent current of 8.5mA and is available in quantities of 2500 per cut tape reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
