
Stmicroelectronics L6731D technical specifications.
| Package/Case | HTSSOP |
| Height | 1mm |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 603mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 30A |
| Output Voltage | 18V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6731D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
