
The L6732C is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 550kHz and a duty cycle of 100%. The device is packaged in a lead-free HTSSOP package and is RoHS compliant.
Stmicroelectronics L6732C technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6732C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
