
The L6732CTR is a DC/DC controller from STmicroelectronics with a nominal supply current of 6mA and a maximum operating temperature of 85°C. It features a package type of HTSSOP-16 and is packaged in quantities of 2500 on a tape and reel. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 550kHz. It is RoHS compliant and suitable for use in applications where a high degree of reliability is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
