
The L6732TR is a DC/DC controller from Stmicroelectronics, designed for high-performance applications. It operates within a temperature range of -40°C to 85°C and features a maximum operating supply voltage of 14V. This device is capable of delivering an output current of up to 20A and has a maximum output voltage of 18V. The L6732TR is available in a lead-free HTSSOP-16 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6732TR technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 20A |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
