
The L6738A is a boost DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a package type of 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16. The IC is RoHS compliant and has a maximum supply voltage of 12V and a minimum supply voltage of 5V. It operates at a switching frequency of up to 220kHz and has a maximum output current of 9mA.
Stmicroelectronics L6738A technical specifications.
| Duty Cycle | 100% |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 220kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6738A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
