
The L6739TR is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 13.2V and a minimum supply voltage of 4.75V. The device is RoHS compliant and has a lead-free construction. It is a surface mount device and is packaged in a cut tape format. The L6739TR is a single-phase output device with a maximum output current of 2A and an output voltage of 7V.
Stmicroelectronics L6739TR technical specifications.
| Clock Sync | No |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6739TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.