
The L6740LTR is a dual output power switch from Stmicroelectronics, packaged in a 7 X 7 MM, 1 MM HEIGHT, HTQFP-48 package. It operates over a temperature range of 0-125°C and has a maximum supply current of 20mA. The device is RoHS compliant and available in tape and reel packaging with 2400 units per reel. The L6740LTR is a specialized IC, categorized as an analog device.
Stmicroelectronics L6740LTR technical specifications.
| Package/Case | HTQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Output Current | 170A |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6740L |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6740LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
