
The L6743B is a dual synchronous gate driver IC from Stmicroelectronics, featuring a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It can supply a maximum output current of 2A and has a maximum power dissipation of 2.25W. The device is designed for surface mount applications and is available in a SO package. It is RoHS compliant and suitable for use in a variety of power management applications.
Stmicroelectronics L6743B technical specifications.
| Package/Case | SO |
| Channel Type | Synchronous |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6743B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
