
The L6743DTR is a dual gate driver IC from Stmicroelectronics, featuring two channels with a maximum supply voltage of 12V and a minimum supply voltage of 5V. It has a maximum power dissipation of 1.15W and is packaged in a surface mount SO-8 package. The IC operates within a temperature range of 0°C to 125°C and is RoHS compliant. With a propagation delay of 75ns, this gate driver IC is suitable for high-speed applications. It is available in a tape and reel packaging with 2500 units per package.
Stmicroelectronics L6743DTR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
