
The L6743Q is a dual gate driver IC from Stmicroelectronics, packaged in a surface mount DFN package. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device can handle a maximum output current of 3A and a maximum power dissipation of 2.25W, making it suitable for high-power applications. It is available in a package quantity of 100, packaged in rail/Tube.
Stmicroelectronics L6743Q technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.25W |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6743Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
