The L6743QTR is a dual 2-channel gate driver IC from STMicroelectronics. It operates over a temperature range of 0°C to 125°C and is designed for surface mount applications. The device can handle a maximum supply voltage of 12V and a maximum power dissipation of 2.25W. It has a maximum output current of 3A and a supply current of 5mA. The L6743QTR is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6743QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6743QTR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6743QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
