
The L6743TR is a dual 2-channel gate driver IC from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and can supply up to 3A of current. The device is packaged in a SO package and is RoHS compliant. It is suitable for use in power management applications where high current and voltage are required.
Sign in to ask questions about the Stmicroelectronics L6743TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6743TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6743TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
