High current MOSFET driver
Stmicroelectronics L6747ATR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.25W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25W |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
No datasheet is available for this part.
