
High current MOSFET driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6747C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 2.25W |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6747C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
