
The L6747CTR is a dual gate driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of 0°C to 125°C and is compliant with lead-free standards. The device can handle a maximum power dissipation of 2.25W and has a maximum output current of 1.5A per channel. With a propagation delay of 45ns, it is suitable for high-speed applications. The L6747CTR is available in a SON package, packaged on a tape and reel.
Sign in to ask questions about the Stmicroelectronics L6747CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6747CTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.25W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25W |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6747CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
