Digitally Controlled Dual PWM for Intel VR12 and AMD SVI
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 1.52V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |