
The L6756D is a 4-channel DC/DC controller from Stmicroelectronics with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device operates at a maximum switching frequency of 1MHz and has an output voltage of 1.6V. It is packaged in a QCCN-40 package and is available in quantities of 490. The L6756D is suitable for use in a variety of applications including DC/DC controllers and regulators.
Stmicroelectronics L6756D technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Voltage | 1.6V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6756D |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6756D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
