Stmicroelectronics L6759D technical specifications.
| Height | 0.95mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6759D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.