3-phase controller with embedded drivers for the next GPU generation
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6788A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6788A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 13.2V |
| Output Current | 25mA |
| Output Voltage | 1.35V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6788A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
