
1A switching regulator with adjustable current limit, this DC/DC controller offers a wide input voltage range of 8V to 36V and an adjustable output voltage from 1.235V up to 34V. Achieving up to 90% efficiency, it supports a maximum output current of 1A. The component is designed for surface mount applications in a compact SO package, measuring 5mm in length, 4mm in width, and 1.25mm in height. Operating across a temperature range of -40°C to 150°C, it is RoHS compliant.
Stmicroelectronics L6902D technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
