
Surface mount DC/DC controller and regulator IC for buck conversion. Features adjustable output voltage from 886mV to 913mV with a maximum output current of 1.3A. Operates with input voltages from 5V to 12V, supporting a maximum switching frequency of 230kHz and a 100% duty cycle. Housed in a 16-pin SO package, this non-isolated, lead-free, and RoHS compliant component is designed for operation between -40°C and 150°C.
Stmicroelectronics L6910 technical specifications.
| Package/Case | SO |
| Duty Cycle | 100% |
| Height | 1.65mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 100% |
| Max Frequency | 230kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 913mV |
| Min Output Voltage | 886mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6910 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.