The L6910A is a surface mount DC/DC controller IC with a maximum output current of 1.3A and an output voltage of 4V. It operates from a 12V supply voltage and can handle a maximum input voltage of 12V. The device is RoHS compliant and has a maximum operating temperature of 150°C. It is packaged in a 16-pin HTSSOP package and is available in quantities of 96 per rail/Tube. The L6910A has a maximum frequency of 230kHz and a duty cycle of 100%. It is suitable for use in a variety of applications where a compact and efficient DC/DC controller is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 230kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 913mV |
| Min Output Voltage | 886mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Voltage | 4V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
