
The L6910ATR is a DC/DC controller IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 230kHz and a duty cycle of 100%. It is available in a 16-pin HTSSOP package, supplied on tape and reel.
Stmicroelectronics L6910ATR technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6910ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
