
The L6910G is a 12V 1.3A surface mount DC/DC controller from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and has a maximum switching frequency of 230kHz. The device is packaged in a SO-16 package and is RoHS compliant. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Stmicroelectronics L6910G technical specifications.
| Package/Case | SO |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6910G |
| Switching Frequency-Max | 230kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6910G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.