
Stmicroelectronics L6910STR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6910 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6910STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.