
SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO28, SO-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6917BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6917BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
