
Stmicroelectronics L6917BDTR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6917BDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
