
The L6919E is a single-output DC/DC controller from Stmicroelectronics. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 12.5mA. The device is packaged in a SOP package type and is available in quantities of 700. The L6919E is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6919E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 178kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 12.5mA |
| Number of Outputs | 1 |
| Output Voltage | 1.55V |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6919 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6919E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
