
Stmicroelectronics L6919ETR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Max Frequency | 178kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 12.5mA |
| Number of Outputs | 1 |
| Output Voltage | 1.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | L6919 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6919ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
