
High efficiency synchronous step-up DC/DC converter, featuring a boost topology and a single fixed/adjustable output. Operates with a minimum input voltage of 600mV and a maximum input voltage of 5.5V, supporting an operating supply voltage of 5.5V. Delivers a maximum output current of 500mA with a maximum output voltage of 5.2V, and a typical output current of 1.2A at 5V. Packaged in a 1mm height TSSOP, this surface mount component operates across a temperature range of -40°C to 85°C.
Stmicroelectronics L6920D technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6920D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
