
Synchronous rectifier step-up converter, a power management IC featuring a boost topology. This surface mount component operates with a minimum input voltage of 800mV and a maximum of 5.5V, delivering a fixed or adjustable output voltage ranging from 1.8V to 5.2V. It supports a maximum output current of 500mA and an output current of 750mA, with a single output. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6920DB technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
